8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX412ESA+T

DigiKey Part Number
175-MAX412ESA+TTR-ND - Tape & Reel (TR)
175-MAX412ESA+TCT-ND - Cut Tape (CT)
175-MAX412ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX412ESA+T
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX412ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4.5V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
120 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.8 V
Voltage - Supply Span (Max)
10.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1260,08000 Kč260,08 Kč
10204,46100 Kč2 044,61 Kč
25190,54960 Kč4 763,74 Kč
100175,25930 Kč17 525,93 Kč
250167,97016 Kč41 992,54 Kč
500163,57678 Kč81 788,39 Kč
1 000159,96111 Kč159 961,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500156,14387 Kč390 359,67 Kč
Manufacturers Standard Package
Unit Price without VAT:260,08000 Kč
Unit Price with VAT:314,69680 Kč