
MAX4094ASD+T | |
|---|---|
DigiKey Part Number | 175-MAX4094ASD+TTR-ND - Tape & Reel (TR) 175-MAX4094ASD+TCT-ND - Cut Tape (CT) 175-MAX4094ASD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4094ASD+T |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4094ASD+T Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 130µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 20 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,39000 Kč | 131,39 Kč |
| 10 | 100,77400 Kč | 1 007,74 Kč |
| 25 | 93,13240 Kč | 2 328,31 Kč |
| 100 | 84,73170 Kč | 8 473,17 Kč |
| 250 | 81,68684 Kč | 20 421,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,22606 Kč | 185 565,15 Kč |
| Unit Price without VAT: | 131,39000 Kč |
|---|---|
| Unit Price with VAT: | 158,98190 Kč |

