
MAX4073TAXK+T | |
|---|---|
DigiKey Part Number | MAX4073TAXK+TTR-ND - Tape & Reel (TR) MAX4073TAXK+TCT-ND - Cut Tape (CT) MAX4073TAXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4073TAXK+T |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4073TAXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.8 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 43,17400 Kč | 431,74 Kč |
| 25 | 39,49000 Kč | 987,25 Kč |
| 100 | 35,45240 Kč | 3 545,24 Kč |
| 250 | 33,52592 Kč | 8 381,48 Kč |
| 500 | 32,36396 Kč | 16 181,98 Kč |
| 1 000 | 31,40807 Kč | 31 408,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,39890 Kč | 75 997,25 Kč |
| 5 000 | 29,79063 Kč | 148 953,15 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |



