
MAX40662ATE/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX40662ATE/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40662ATE/VY+ |
Description | LOW NOISE, HIGH GAIN QUAD CHANNE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers, Optical 16-TQFN-SW (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40662ATE/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receivers, Optical | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN-SW (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,87000 Kč | 615,87 Kč |
| 10 | 497,00200 Kč | 4 970,02 Kč |
| 75 | 440,46800 Kč | 33 035,10 Kč |
| 150 | 427,32467 Kč | 64 098,70 Kč |
| 300 | 416,50583 Kč | 124 951,75 Kč |
| Unit Price without VAT: | 615,87000 Kč |
|---|---|
| Unit Price with VAT: | 745,20270 Kč |


