
MAX40659ETA+T | |
|---|---|
DigiKey Part Number | MAX40659ETA+TTR-ND - Tape & Reel (TR) MAX40659ETA+TCT-ND - Cut Tape (CT) MAX40659ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40659ETA+T |
Description | IC TRANSIMPEDANCE AMP 8TDFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40659ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR, Industrial Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 189,44400 Kč | 1 894,44 Kč |
| 25 | 176,34120 Kč | 4 408,53 Kč |
| 100 | 161,92400 Kč | 16 192,40 Kč |
| 250 | 160,31384 Kč | 40 078,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 143,90593 Kč | 359 764,83 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |



