
MAX4051ACSE+T | |
|---|---|
DigiKey Part Number | 175-MAX4051ACSE+TTR-ND - Tape & Reel (TR) 175-MAX4051ACSE+TCT-ND - Cut Tape (CT) 175-MAX4051ACSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4051ACSE+T |
Description | IC MUX 8:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4051ACSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 175ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,87000 Kč | 130,87 Kč |
| 10 | 100,45100 Kč | 1 004,51 Kč |
| 25 | 92,86120 Kč | 2 321,53 Kč |
| 100 | 84,52440 Kč | 8 452,44 Kč |
| 250 | 80,54752 Kč | 20 136,88 Kč |
| 500 | 78,15024 Kč | 39 075,12 Kč |
| 1 000 | 76,17784 Kč | 76 177,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,09549 Kč | 185 238,73 Kč |
| Unit Price without VAT: | 130,87000 Kč |
|---|---|
| Unit Price with VAT: | 158,35270 Kč |


