
MAX4042ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4042ESA+TTR-ND - Tape & Reel (TR) 175-MAX4042ESA+TCT-ND - Cut Tape (CT) 175-MAX4042ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4042ESA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4042ESA+T Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 14µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 2.5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,74000 Kč | 757,40 Kč |
| 25 | 69,74680 Kč | 1 743,67 Kč |
| 100 | 63,16620 Kč | 6 316,62 Kč |
| 250 | 60,07780 Kč | 15 019,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,93388 Kč | 137 334,70 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |

