
MAX4030EEUA+ | |
|---|---|
DigiKey Part Number | MAX4030EEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4030EEUA+ |
Description | IC AMP GENERAL PURPOSE 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Standard (General Purpose) 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4030EEUA+ Models |
Category | Slew Rate 115V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 12 mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V |
Applications Standard (General Purpose) | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Supplier Device Package 8-uMAX/uSOP |
-3db Bandwidth 144 MHz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 50 | 38,64480 Kč | 1 932,24 Kč |
| 100 | 36,75490 Kč | 3 675,49 Kč |
| 250 | 34,76092 Kč | 8 690,23 Kč |
| 500 | 33,55858 Kč | 16 779,29 Kč |
| 1 000 | 32,56874 Kč | 32 568,74 Kč |
| 2 500 | 31,52404 Kč | 78 810,10 Kč |
| 5 000 | 30,89440 Kč | 154 472,00 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |



