
MAX40204ANA+T | |
|---|---|
DigiKey Part Number | 505-MAX40204ANA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40204ANA+T |
Description | HIGH PRECISION CURRENT-SENSE AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-WLP (1.47x0.85) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40204ANA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 15 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.47x0.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,58122 Kč | 192 906,10 Kč |
| Unit Price without VAT: | 38,58122 Kč |
|---|---|
| Unit Price with VAT: | 46,68328 Kč |


