OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.77x0.77)
Nanopower Ideal Diode vs. a Schottky Diode

MAX40203ANS+T

DigiKey Part Number
175-MAX40203ANS+TTR-ND - Tape & Reel (TR)
175-MAX40203ANS+TCT-ND - Cut Tape (CT)
175-MAX40203ANS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40203ANS+T
Description
LOW CURRENT IDEAL DIODE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.77x0.77)
Datasheet
 Datasheet
EDA/CAD Models
MAX40203ANS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
320 µs
Delay Time - OFF
80 µs
Current - Output (Max)
1A
Current - Supply
300 nA
Voltage - Supply
1.2V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.77x0.77)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,24700 Kč182,47 Kč
2516,51280 Kč412,82 Kč
10014,59150 Kč1 459,15 Kč
25013,67472 Kč3 418,68 Kč
50013,12208 Kč6 561,04 Kč
1 00012,85078 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,18766 Kč30 469,15 Kč
5 00011,89839 Kč59 491,95 Kč
7 50011,75359 Kč88 151,93 Kč
12 50011,59308 Kč144 913,50 Kč
17 50011,49926 Kč201 237,05 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč