


MAX40200EVKIT# | |
|---|---|
DigiKey Part Number | MAX40200EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40200EVKIT# |
Description | EVAL BOARD FOR MAX40200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX40200 - ORing Controller / Ideal Diode Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function ORing Controller / Ideal Diode |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX40200 |
Packaging Box | Secondary Attributes Temperature Protection |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,31000 Kč | 1 665,31 Kč |
| 10 | 1 661,43300 Kč | 16 614,33 Kč |
| Unit Price without VAT: | 1 665,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,02510 Kč |



