
MAX4007EUT+T | |
|---|---|
DigiKey Part Number | MAX4007EUT+TTR-ND - Tape & Reel (TR) MAX4007EUT+TCT-ND - Cut Tape (CT) MAX4007EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4007EUT+T |
Description | IC CURRENT MONITOR 5% SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4007EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±5% | |
Voltage - Input | 2.7V ~ 76V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,09000 Kč | 114,09 Kč |
| 10 | 87,18900 Kč | 871,89 Kč |
| 25 | 80,46160 Kč | 2 011,54 Kč |
| 100 | 73,06460 Kč | 7 306,46 Kč |
| 250 | 69,53656 Kč | 17 384,14 Kč |
| 500 | 67,40926 Kč | 33 704,63 Kč |
| 1 000 | 65,65916 Kč | 65 659,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,94000 Kč | 147 350,00 Kč |
| Unit Price without VAT: | 114,09000 Kč |
|---|---|
| Unit Price with VAT: | 138,04890 Kč |



