
MAX40079AUT+T | |
|---|---|
DigiKey Part Number | 175-MAX40079AUT+TTR-ND - Tape & Reel (TR) 175-MAX40079AUT+TCT-ND - Cut Tape (CT) 175-MAX40079AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40079AUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40079AUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 42 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 45,82600 Kč | 458,26 Kč |
| 25 | 41,95680 Kč | 1 048,92 Kč |
| 100 | 37,69840 Kč | 3 769,84 Kč |
| 250 | 35,66964 Kč | 8 917,41 Kč |
| 500 | 34,44706 Kč | 17 223,53 Kč |
| 1 000 | 33,44045 Kč | 33 440,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,37810 Kč | 80 945,25 Kč |
| 5 000 | 31,73755 Kč | 158 687,75 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |


