CMOS Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73)
On-Demand Webinar - How to Know When it’s Time to Lower Your IQ
Maxim Integrated NanoPower Board First Look Video

MAX40007ANT+T

DigiKey Part Number
MAX40007ANT+TTR-ND - Tape & Reel (TR)
MAX40007ANT+TCT-ND - Cut Tape (CT)
MAX40007ANT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40007ANT+T
Description
IC CMOS 1 CIRCUIT 6WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX40007ANT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.012V/µs
Gain Bandwidth Product
15 kHz
Current - Input Bias
40 pA
Voltage - Input Offset
300 µV
Current - Supply
700nA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLPBGA
Supplier Device Package
6-WLP (1.08x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 444
Factory Stock: 112 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1039,24500 Kč392,45 Kč
2535,85600 Kč896,40 Kč
10032,12270 Kč3 212,27 Kč
25030,34128 Kč7 585,32 Kč
50029,55678 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,45010 Kč68 625,25 Kč
5 00026,88777 Kč134 438,85 Kč
7 50026,60612 Kč199 545,90 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč