
MAX40000AUT12+T | |
|---|---|
DigiKey Part Number | MAX40000AUT12+TTR-ND - Tape & Reel (TR) MAX40000AUT12+TCT-ND - Cut Tape (CT) MAX40000AUT12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40000AUT12+T |
Description | IC COMPARATOR 1 GEN PUR SOT6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40000AUT12+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 3.3V | |
Current - Input Bias (Max) | 0.005µA | |
Current - Output (Typ) | 2mA | |
Current - Quiescent (Max) | 1.7µA | |
CMRR, PSRR (Typ) | 46dB CMRR, 60dB PSRR (Min) | |
Propagation Delay (Max) | 14µs (Typ) | |
Hysteresis | 2.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,97001 Kč | 47 425,02 Kč |
| 5 000 | 18,55438 Kč | 92 771,90 Kč |
| 7 500 | 18,34629 Kč | 137 597,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 100 | 22,42380 Kč | 2 242,38 Kč |
| 250 | 21,10636 Kč | 5 276,59 Kč |
| 500 | 20,31304 Kč | 10 156,52 Kč |
| 1 000 | 20,23997 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 25 | 24,45000 Kč | 611,25 Kč |
| 100 | 21,77070 Kč | 2 177,07 Kč |
| 250 | 20,49236 Kč | 5 123,09 Kč |
| 500 | 19,72132 Kč | 9 860,66 Kč |
| 1 000 | 19,08718 Kč | 19 087,18 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


