
MAX398CSE+ | |
---|---|
DigiKey Part Number | MAX398CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX398CSE+ |
Description | IC MUX 8:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX398CSE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 239,34000 Kč | 239,34 Kč |
10 | 187,61600 Kč | 1 876,16 Kč |
50 | 166,87740 Kč | 8 343,87 Kč |
100 | 160,45970 Kč | 16 045,97 Kč |
250 | 153,68292 Kč | 38 420,73 Kč |
500 | 149,59940 Kč | 74 799,70 Kč |
1 000 | 146,23847 Kč | 146 238,47 Kč |
Unit Price without VAT: | 239,34000 Kč |
---|---|
Unit Price with VAT: | 289,60140 Kč |