1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX398CPE+

DigiKey Part Number
MAX398CPE+-ND
Manufacturer
Manufacturer Product Number
MAX398CPE+
Description
IC MUX 8:1 100OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX398CPE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 100kHz
Number of Circuits
1
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
100Ohm
Mounting Type
Through Hole
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Package / Case
16-DIP (0.300", 7.62mm)
Voltage - Supply, Single (V+)
3V ~ 15V
Supplier Device Package
16-PDIP
Voltage - Supply, Dual (V±)
±3V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Factory Stock: 4 075
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1355,38000 Kč355,38 Kč
10281,90400 Kč2 819,04 Kč
25263,53840 Kč6 588,46 Kč
100243,36280 Kč24 336,28 Kč
250233,74260 Kč58 435,65 Kč
500227,94560 Kč113 972,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:355,38000 Kč
Unit Price with VAT:430,00980 Kč