4 Circuit IC Switch 2:1 35Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX394EUP+

DigiKey Part Number
MAX394EUP+-ND
Manufacturer
Manufacturer Product Number
MAX394EUP+
Description
IC SWITCH SPDT X 4 35OHM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 35Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX394EUP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
130ns, 75ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200pA
Switch Circuit
SPDT
Crosstalk
-88dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
500mOhm
Supplier Device Package
20-TSSOP
Voltage - Supply, Single (V+)
2.7V ~ 15V
Base Product Number
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Factory Stock: 2 516
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1407,52000 Kč407,52 Kč
10324,67800 Kč3 246,78 Kč
74285,45541 Kč21 123,70 Kč
148276,25926 Kč40 886,37 Kč
296268,68649 Kč79 531,20 Kč
518263,56319 Kč136 525,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:407,52000 Kč
Unit Price with VAT:493,09920 Kč