12 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38913AANC+

DigiKey Part Number
505-MAX38913AANC+-ND
Manufacturer
Manufacturer Product Number
MAX38913AANC+
Description
IC REG LINEAR POS ADJ 1A 12-WLP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 12-WLP (1.93x1.34)
Datasheet
 Datasheet
EDA/CAD Models
MAX38913AANC+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 1A
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
75dB ~ 50dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, WLBGA
Supplier Device Package
12-WLP (1.93x1.34)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6 450
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types