


MAX38902CANT+T | |
|---|---|
DigiKey Part Number | 175-MAX38902CANT+TTR-ND - Tape & Reel (TR) 175-MAX38902CANT+TCT-ND - Cut Tape (CT) 175-MAX38902CANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38902CANT+T |
Description | IC REG LIN POS ADJ 500MA 6-WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WLP (1.22x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38902CANT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.22x0.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 36,58680 Kč | 914,67 Kč |
| 100 | 32,78630 Kč | 3 278,63 Kč |
| 250 | 30,97372 Kč | 7 743,43 Kč |
| 500 | 30,19932 Kč | 15 099,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,03266 Kč | 70 081,65 Kč |
| 5 000 | 27,46068 Kč | 137 303,40 Kč |
| 7 500 | 27,17427 Kč | 203 807,02 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

