
MAX3798ETJ+T | |
|---|---|
DigiKey Part Number | MAX3798ETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3798ETJ+T |
Description | IC LIMITING 1 CIRCUIT 32TQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Differential 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3798ETJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Supply | 97mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 3.63 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,43167 Kč | 281 079,17 Kč |
| Unit Price without VAT: | 112,43167 Kč |
|---|---|
| Unit Price with VAT: | 136,04232 Kč |


