
MAX3747AEUB+ | |
|---|---|
DigiKey Part Number | MAX3747AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3747AEUB+ |
Description | IC LIMITING AMP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Data Quantizer, Optical Receivers 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3747AEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Data Quantizer, Optical Receivers | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 69,28400 Kč | 692,84 Kč |
| 50 | 60,64940 Kč | 3 032,47 Kč |
| 100 | 57,97180 Kč | 5 797,18 Kč |
| 250 | 55,14588 Kč | 13 786,47 Kč |
| 500 | 54,87582 Kč | 27 437,91 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


