
MAX3727CTE+T | |
|---|---|
DigiKey Part Number | MAX3727CTE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3727CTE+T |
Description | IC LASER DIODE DRIVER QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC Channel |
EDA/CAD Models | MAX3727CTE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Data Rate | - | |
Voltage - Supply | - | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,89309 Kč | 99 732,73 Kč |
| 5 000 | 39,13422 Kč | 195 671,10 Kč |
| Unit Price without VAT: | 39,89309 Kč |
|---|---|
| Unit Price with VAT: | 48,27064 Kč |




