MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3658AETA+

DigiKey Part Number
505-MAX3658AETA+-ND
Manufacturer
Manufacturer Product Number
MAX3658AETA+
Description
622MBPS, LOW-NOISE, HIGH-GAIN TR
Customer Reference
Detailed Description
Transimpedance Amplifier IC Optical Networks 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX3658AETA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transimpedance Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Factory Stock: 1 500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1169,87000 Kč169,87 Kč
10131,54100 Kč1 315,41 Kč
25121,98040 Kč3 049,51 Kč
100111,45760 Kč11 145,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,87000 Kč
Unit Price with VAT:205,54270 Kč