
MAX358EPE+ | |
|---|---|
DigiKey Part Number | 505-MAX358EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX358EPE+ |
Description | IC MUX ANLG FAULT PROTECT 16-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1.8kOhm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX358EPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.8kOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,48000 Kč | 334,48 Kč |
| 10 | 265,04100 Kč | 2 650,41 Kč |
| 25 | 247,66600 Kč | 6 191,65 Kč |
| 100 | 228,57140 Kč | 22 857,14 Kč |
| 250 | 219,46984 Kč | 54 867,46 Kč |
| 500 | 213,98588 Kč | 106 992,94 Kč |
| 1 000 | 209,47129 Kč | 209 471,29 Kč |
| Unit Price without VAT: | 334,48000 Kč |
|---|---|
| Unit Price with VAT: | 404,72080 Kč |


