
MAX3523EVKIT# | |
|---|---|
DigiKey Part Number | MAX3523EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX3523EVKIT# |
Description | EVAL MAX3523 OPAMP PGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX3523 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Programmable Gain | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 700mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Utilized IC / Part | MAX3523 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 131,64000 Kč | 3 131,64 Kč |
| Unit Price without VAT: | 3 131,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 789,28440 Kč |

