RF Amplifier IC General Purpose 5MHz ~ 204MHz 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3523ETP+

DigiKey Part Number
MAX3523ETP+-ND
Manufacturer
Manufacturer Product Number
MAX3523ETP+
Description
IC RF AMP GPS 5MHZ-204MHZ 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 204MHz 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX3523ETP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Frequency
5MHz ~ 204MHz
P1dB
-
Gain
38.3dB
Noise Figure
14dB
RF Type
General Purpose
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
700mA
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 760
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18059,28200 Kč10 670,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,28200 Kč
Unit Price with VAT:71,73122 Kč