
MAX35104ETL+T | |
|---|---|
DigiKey Part Number | MAX35104ETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX35104ETL+T |
Description | TIME-TO-DIGITAL CONVERTER WITH G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC CMOS Input CMOS Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX35104ETL+T Models |
Category | Output Type CMOS |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 62 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-WFQFN Exposed Pad |
Type Time to Flight to Digital Converter | Supplier Device Package 40-TQFN (5x5) |
Input Type CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 307,04301 Kč | 767 607,52 Kč |
| Unit Price without VAT: | 307,04301 Kč |
|---|---|
| Unit Price with VAT: | 371,52204 Kč |



