
MAX35101EHJ+T | |
|---|---|
DigiKey Part Number | MAX35101EHJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX35101EHJ+T |
Description | IC TIME-TO-DGTL CONV W/AFE TQFP |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Input Output 32-TQFP (5x5) |
EDA/CAD Models | MAX35101EHJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Time to Flight to Digital Converter | |
Input Type | - | |
Output Type | - | |
Current - Supply | 100 nA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 144,16045 Kč | 360 401,12 Kč |
| Unit Price without VAT: | 144,16045 Kč |
|---|---|
| Unit Price with VAT: | 174,43414 Kč |



