1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3488ECSA+T

DigiKey Part Number
175-MAX3488ECSA+TTR-ND - Tape & Reel (TR)
175-MAX3488ECSA+TCT-ND - Cut Tape (CT)
175-MAX3488ECSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3488ECSA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3488ECSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500102,71247 Kč256 781,17 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
10137,34800 Kč1 373,48 Kč
25127,37400 Kč3 184,35 Kč
100116,41290 Kč11 641,29 Kč
250113,72936 Kč28 432,34 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
10133,33700 Kč1 333,37 Kč
25123,66160 Kč3 091,54 Kč
100114,47270 Kč11 447,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč