
MAX3486ECSA+T | |
|---|---|
DigiKey Part Number | 175-MAX3486ECSA+TTR-ND - Tape & Reel (TR) 175-MAX3486ECSA+TCT-ND - Cut Tape (CT) 175-MAX3486ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3486ECSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3486ECSA+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč |
| 10 | 136,41600 Kč | 1 364,16 Kč |
| 25 | 126,50960 Kč | 3 162,74 Kč |
| 100 | 115,62290 Kč | 11 562,29 Kč |
| 250 | 112,95756 Kč | 28 239,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,01543 Kč | 255 038,57 Kč |
| Unit Price without VAT: | 176,02000 Kč |
|---|---|
| Unit Price with VAT: | 212,98420 Kč |

