
MAX3486CSA+T | |
|---|---|
DigiKey Part Number | MAX3486CSA+TTR-ND - Tape & Reel (TR) MAX3486CSA+TCT-ND - Cut Tape (CT) MAX3486CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3486CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3486CSA+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 118,31300 Kč | 1 183,13 Kč |
| 25 | 109,54160 Kč | 2 738,54 Kč |
| 100 | 99,90410 Kč | 9 990,41 Kč |
| 250 | 97,00312 Kč | 24 250,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,85438 Kč | 219 635,95 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |


