1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3485AEASA+T

DigiKey Part Number
175-MAX3485AEASA+TTR-ND - Tape & Reel (TR)
175-MAX3485AEASA+TCT-ND - Cut Tape (CT)
175-MAX3485AEASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3485AEASA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3485AEASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
10 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10109,94600 Kč1 099,46 Kč
25101,70600 Kč2 542,65 Kč
10092,64110 Kč9 264,11 Kč
25089,63460 Kč22 408,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50081,31282 Kč203 282,05 Kč
Manufacturers Standard Package
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč