
MAX3483EESA+T | |
|---|---|
DigiKey Part Number | MAX3483EESA+TTR-ND - Tape & Reel (TR) MAX3483EESA+TCT-ND - Cut Tape (CT) MAX3483EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3483EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3483EESA+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,77000 Kč | 218,77 Kč |
| 10 | 170,78600 Kč | 1 707,86 Kč |
| 25 | 158,78560 Kč | 3 969,64 Kč |
| 100 | 145,60480 Kč | 14 560,48 Kč |
| 250 | 143,59012 Kč | 35 897,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,12508 Kč | 322 812,70 Kč |
| Unit Price without VAT: | 218,77000 Kč |
|---|---|
| Unit Price with VAT: | 264,71170 Kč |










