1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3483AEASA+T

DigiKey Part Number
175-MAX3483AEASA+TTR-ND - Tape & Reel (TR)
175-MAX3483AEASA+TCT-ND - Cut Tape (CT)
175-MAX3483AEASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3483AEASA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3483AEASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
10 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,69000 Kč140,69 Kč
10108,09800 Kč1 080,98 Kč
2599,98400 Kč2 499,60 Kč
10091,04940 Kč9 104,94 Kč
25088,02780 Kč22 006,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50079,88320 Kč199 708,00 Kč
Manufacturers Standard Package
Unit Price without VAT:140,69000 Kč
Unit Price with VAT:170,23490 Kč