
MAX3468ESA+T | |
|---|---|
DigiKey Part Number | MAX3468ESA+TTR-ND - Tape & Reel (TR) MAX3468ESA+TCT-ND - Cut Tape (CT) MAX3468ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3468ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3468ESA+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 40Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 108,46900 Kč | 1 084,69 Kč |
| 25 | 100,33160 Kč | 2 508,29 Kč |
| 100 | 91,38050 Kč | 9 138,05 Kč |
| 250 | 88,38728 Kč | 22 096,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,19307 Kč | 200 482,68 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |


