Amplifier IC Notebook Computer 12-WLP (2.14x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX34427EWC+T

DigiKey Part Number
175-MAX34427EWC+TTR-ND - Tape & Reel (TR)
175-MAX34427EWC+TCT-ND - Cut Tape (CT)
175-MAX34427EWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX34427EWC+T
Description
DUAL CHANNEL, HIGH DYNAMIC RANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC Notebook Computer 12-WLP (2.14x1.56)
Datasheet
 Datasheet
EDA/CAD Models
MAX34427EWC+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Notebook Computer
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
12-WFBGA, WLBGA
Part Status
Active
Supplier Device Package
12-WLP (2.14x1.56)
Type
Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1053,28600 Kč532,86 Kč
2548,87680 Kč1 221,92 Kč
10044,01550 Kč4 401,55 Kč
25041,69764 Kč10 424,41 Kč
50041,16250 Kč20 581,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,93674 Kč94 841,85 Kč
5 00037,20525 Kč186 026,25 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč