



MAX34417EVKIT# | |
|---|---|
DigiKey Part Number | MAX34417EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX34417EVKIT# |
Description | EVAL BOARD FOR MAX34417 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX34417 - Current Sensing and Voltage Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MAX34417EVKIT# Models |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX34417 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes I2C/SMBus/USB Interface(s) |
Type Power Management | Contents Board(s), Cable(s) |
Function Current Sensing and Voltage Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 851,20000 Kč | 4 851,20 Kč |
| Unit Price without VAT: | 4 851,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 869,95200 Kč |


