1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3440EESA+T

DigiKey Part Number
MAX3440EESA+TTR-ND - Tape & Reel (TR)
MAX3440EESA+TCT-ND - Cut Tape (CT)
MAX3440EESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3440EESA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3440EESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 255
Factory Stock: 22 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
10174,45100 Kč1 744,51 Kč
25162,23040 Kč4 055,76 Kč
100148,79180 Kč14 879,18 Kč
250146,81968 Kč36 704,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500131,99418 Kč329 985,45 Kč
Manufacturers Standard Package
Unit Price without VAT:223,42000 Kč
Unit Price with VAT:270,33820 Kč