
MAX3421EEHJ+T | |
|---|---|
DigiKey Part Number | MAX3421EEHJ+TTR-ND - Tape & Reel (TR) MAX3421EEHJ+TCT-ND - Cut Tape (CT) MAX3421EEHJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3421EEHJ+T |
Description | IC USB PERIPH/HOST CNTRL 32TQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3421EEHJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 164,03238 Kč | 410 080,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,60000 Kč | 272,60 Kč |
| 10 | 214,43600 Kč | 2 144,36 Kč |
| 25 | 199,92440 Kč | 4 998,11 Kč |
| 100 | 183,97070 Kč | 18 397,07 Kč |
| 250 | 176,36784 Kč | 44 091,96 Kč |
| 500 | 171,78526 Kč | 85 892,63 Kč |
| 1 000 | 168,01289 Kč | 168 012,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,60000 Kč | 272,60 Kč |
| 10 | 214,43600 Kč | 2 144,36 Kč |
| 25 | 199,92440 Kč | 4 998,11 Kč |
| 100 | 183,94330 Kč | 18 394,33 Kč |
| 250 | 176,36784 Kč | 44 091,96 Kč |
| 500 | 171,78526 Kč | 85 892,63 Kč |
| 1 000 | 168,01289 Kč | 168 012,89 Kč |
| Unit Price without VAT: | 272,60000 Kč |
|---|---|
| Unit Price with VAT: | 329,84600 Kč |











