
MAX3420EETG+ | |
|---|---|
DigiKey Part Number | MAX3420EETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3420EETG+ |
Description | IC USB PERIPH CONTROLLER 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3420EETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 227,72300 Kč | 2 277,23 Kč |
| 75 | 198,52347 Kč | 14 889,26 Kč |
| 150 | 191,73273 Kč | 28 759,91 Kč |
| 300 | 186,14167 Kč | 55 842,50 Kč |
| 525 | 182,35903 Kč | 95 738,49 Kč |
| 1 050 | 178,42821 Kč | 187 349,62 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |


