
MAX3420EECJ+T | |
|---|---|
DigiKey Part Number | 175-MAX3420EECJ+TTR-ND - Tape & Reel (TR) 175-MAX3420EECJ+TCT-ND - Cut Tape (CT) 175-MAX3420EECJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3420EECJ+T |
Description | IC USB PERIPH CONTROLLER 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3420EECJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,51000 Kč | 351,51 Kč |
| 10 | 278,60100 Kč | 2 786,01 Kč |
| 25 | 260,40040 Kč | 6 510,01 Kč |
| 100 | 241,59460 Kč | 24 159,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 216,50188 Kč | 433 003,76 Kč |
| Unit Price without VAT: | 351,51000 Kč |
|---|---|
| Unit Price with VAT: | 425,32710 Kč |



