
MAX3394EEBL+T | |
|---|---|
DigiKey Part Number | MAX3394EEBL+TTR-ND - Tape & Reel (TR) MAX3394EEBL+TCT-ND - Cut Tape (CT) MAX3394EEBL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3394EEBL+T |
Description | IC XLTR VL BIDIR 8-UCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 6Mbps 8-UCSP (1.52x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3394EEBL+T Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Open Drain, Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 6Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WFBGA, CSPBGA |
Channels per Circuit 2 | Supplier Device Package 8-UCSP (1.52x1.52) |
Voltage - VCCA 1.2 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 25 | 79,38440 Kč | 1 984,61 Kč |
| 100 | 72,08080 Kč | 7 208,08 Kč |
| 250 | 71,15728 Kč | 17 789,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,94549 Kč | 157 363,73 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |





