Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3391EEUD+T

DigiKey Part Number
175-MAX3391EEUD+TTR-ND - Tape & Reel (TR)
175-MAX3391EEUD+TCT-ND - Cut Tape (CT)
175-MAX3391EEUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3391EEUD+T
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3391EEUD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Analog Devices Inc./Maxim Integrated
Output Type
Open Drain, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
16Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
4
Supplier Device Package
14-TSSOP
Voltage - VCCA
1.2 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,46000 Kč123,46 Kč
1094,62100 Kč946,21 Kč
2587,41800 Kč2 185,45 Kč
10079,49070 Kč7 949,07 Kč
25078,81544 Kč19 703,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50069,57920 Kč173 948,00 Kč
Manufacturers Standard Package
Unit Price without VAT:123,46000 Kč
Unit Price with VAT:149,38660 Kč