
MAX3381EEUP+T | |
|---|---|
DigiKey Part Number | MAX3381EEUP+TTR-ND - Tape & Reel (TR) MAX3381EEUP+TCT-ND - Cut Tape (CT) MAX3381EEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3381EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3381EEUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,81000 Kč | 336,81 Kč |
| 10 | 266,71700 Kč | 2 667,17 Kč |
| 25 | 249,17920 Kč | 6 229,48 Kč |
| 100 | 230,67140 Kč | 23 067,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 205,81467 Kč | 514 536,67 Kč |
| Unit Price without VAT: | 336,81000 Kč |
|---|---|
| Unit Price with VAT: | 407,54010 Kč |


