
MAX3373EEBL+T | |
|---|---|
DigiKey Part Number | MAX3373EEBL+TTR-ND - Tape & Reel (TR) MAX3373EEBL+TCT-ND - Cut Tape (CT) MAX3373EEBL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3373EEBL+T |
Description | IC XLTR VL BIDIR 9-WLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 9-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3373EEBL+T Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Open Drain, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 16Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Power Supply Decoupling, Thermal-Shutdown Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 9-WFBGA, WLBGA |
Channels per Circuit 2 | Supplier Device Package 9-WLP |
Voltage - VCCA 1.2 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 10 | 63,92200 Kč | 639,22 Kč |
| 25 | 58,76240 Kč | 1 469,06 Kč |
| 100 | 53,10640 Kč | 5 310,64 Kč |
| 250 | 51,69244 Kč | 12 923,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,02759 Kč | 115 068,97 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |



