
MAX335EUG+T | |
|---|---|
DigiKey Part Number | 175-MAX335EUG+TTR-ND - Tape & Reel (TR) 175-MAX335EUG+TCT-ND - Cut Tape (CT) 175-MAX335EUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX335EUG+T |
Description | IC SW SPST-NOX8 150OHM 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 150Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX335EUG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 400ns, 400ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,21000 Kč | 222,21 Kč |
| 10 | 173,66800 Kč | 1 736,68 Kč |
| 25 | 161,56280 Kč | 4 039,07 Kč |
| 100 | 148,25520 Kč | 14 825,52 Kč |
| 250 | 141,91108 Kč | 35 477,77 Kč |
| 500 | 138,08650 Kč | 69 043,25 Kč |
| 1 000 | 134,93939 Kč | 134 939,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,61784 Kč | 329 044,60 Kč |
| Unit Price without VAT: | 222,21000 Kč |
|---|---|
| Unit Price with VAT: | 268,87410 Kč |






