
MAX333AEUP+T | |
|---|---|
DigiKey Part Number | MAX333AEUP+TTR-ND - Tape & Reel (TR) MAX333AEUP+TCT-ND - Cut Tape (CT) MAX333AEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX333AEUP+T |
Description | IC SWITCH SPDT X 4 45OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX333AEUP+T Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -78dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 20-TSSOP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,00000 Kč | 312,00 Kč |
| 10 | 246,44900 Kč | 2 464,49 Kč |
| 25 | 230,07800 Kč | 5 751,95 Kč |
| 100 | 212,19430 Kč | 21 219,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 189,56298 Kč | 473 907,45 Kč |
| Unit Price without VAT: | 312,00000 Kč |
|---|---|
| Unit Price with VAT: | 377,52000 Kč |


