
MAX333ACAP+T | |
|---|---|
DigiKey Part Number | 175-MAX333ACAP+TTR-ND - Tape & Reel (TR) 175-MAX333ACAP+TCT-ND - Cut Tape (CT) 175-MAX333ACAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX333ACAP+T |
Description | IC SWITCH SPDT X 4 45OHM 20SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX333ACAP+T Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -78dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 20-SSOP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 203,32400 Kč | 2 033,24 Kč |
| 25 | 189,39360 Kč | 4 734,84 Kč |
| 100 | 174,08810 Kč | 17 408,81 Kč |
| 250 | 172,84292 Kč | 43 210,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 155,79592 Kč | 311 591,84 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |

