4 Circuit IC Switch 2:1 45Ohm 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX333ACAP+T

DigiKey Part Number
175-MAX333ACAP+TTR-ND - Tape & Reel (TR)
175-MAX333ACAP+TCT-ND - Cut Tape (CT)
175-MAX333ACAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX333ACAP+T
Description
IC SWITCH SPDT X 4 45OHM 20SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 45Ohm 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX333ACAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPDT
Crosstalk
-78dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
45Ohm
Package / Case
20-SSOP (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Supplier Device Package
20-SSOP
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,12000 Kč259,12 Kč
10203,32400 Kč2 033,24 Kč
25189,39360 Kč4 734,84 Kč
100174,08810 Kč17 408,81 Kč
250172,84292 Kč43 210,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000155,79592 Kč311 591,84 Kč
Manufacturers Standard Package
Unit Price without VAT:259,12000 Kč
Unit Price with VAT:313,53520 Kč